text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FM1C122L

FM-A Series 16 V 1200 uF Ø10x25mm LS=5mm 105°C Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FM1C122L - Technical Attributes
Attributes Table
Series: FM
Type: Radial
Capacitance: 1200µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2470mA
Impedance: 0.018Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 192µA
Dimension: L  25mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$47.00
USD
Quantity
Unit Price
1
$0.24
125
$0.235
400
$0.23
1,250
$0.225
4,000+
$0.215
Product Variant Information section