text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FM1H101B

EEU-FM Series 100 uF 50 V Ø8 x 11.5 mm 105°C Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FM1H101B - Technical Attributes
Attributes Table
Series: FM
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 870mA
Impedance: 61mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
4000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$456.00
USD
Quantity
Unit Price
1,000
$0.117
3,000
$0.115
4,000
$0.114
10,000
$0.112
15,000+
$0.11
Product Variant Information section