text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FM1V221B

FM-A Series 35 V 220 uF 105°C LS=5 mm 4 kHrs Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Panasonic Industry EEU-FM1V221B - Technical Attributes
Attributes Table
Series: FM
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 4000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1290mA
Impedance: 38mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 77µA
Dimension: L  14mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$81.50
USD
Quantity
Unit Price
500
$0.163
1,500
$0.159
2,500
$0.158
5,000
$0.156
10,000+
$0.152
Product Variant Information section