text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1E681B

EEU-FR Series 25 V 680 uF Ø 10 x 16 mm LS=5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEU-FR1E681B - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 680µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 8000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1790mA
Impedance: 0.028Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$132.50
USD
Quantity
Unit Price
500
$0.265
2,000
$0.26
7,500+
$0.25