text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1V152L

FR-A Series 35V 1500 uF Ø12.5x30mm LS=5mm 105°C Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FR1V152L - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 1500µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 3630mA
Impedance: 0.013Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 525µA
Dimension: L  30mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$67.00
USD
Quantity
Unit Price
30
$0.685
100
$0.67
250
$0.655
500
$0.645
1,500+
$0.615
Product Variant Information section