Manufacturer Part #
EKXJ351ELL680MK35S
KXJ Series 350 V 68 uF 105 °C Ø 12.5 x 35 mm Radial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag |
||||||||||
| Date Code: | 2314 | ||||||||||
Product Specification Section
United Chemi-Con EKXJ351ELL680MK35S - Technical Attributes
Attributes Table
| Series: | KXJ |
| Type: | Radial |
| Capacitance: | 68µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 350V |
| Lifetime@Temperature: | 12000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 580mA |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dissipation Factor: | 0.24% |
| Dimension: | L 35mm x D 12.5mm |
Pricing Section
Global Stock:
14,000
USA:
14,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500+
$0.78
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag