Manufacturer Part #
EKYB630ELL102ML25S
KYB Series 63 V 1000 uF Ø16 x 26.5 mm LS=7.5 mm Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | 2506 | ||||||||||
Product Specification Section
United Chemi-Con EKYB630ELL102ML25S - Product Specification
United Chemi-Con EKYB630ELL102ML25S - Technical Attributes
Attributes Table
| Series: | KYB |
| Type: | Radial |
| Capacitance: | 1000µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 63V |
| Lifetime@Temperature: | 10000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 1.638A |
| Impedance: | 25mΩ |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | H 26.5mm x D 16mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
8,372
USA:
8,372
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
30
$0.635
100
$0.62
250
$0.605
500
$0.595
1,500+
$0.57
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Mounting Method:
Through Hole