text.skipToContent text.skipToNavigation

Manufacturer Part #

EKZE630ELL681MM20S

KZE Series 680 uF 63 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
United Chemi-Con EKZE630ELL681MM20S - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 680µF
Rated Voltage: 63V
Operating Temp-Max: 105°C
Dimension: L  20mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$470.00
USD
Quantity
Unit Price
25
$1.01
75
$0.98
150
$0.96
400
$0.94
1,000+
$0.90
Product Variant Information section