text.skipToContent text.skipToNavigation

Manufacturer Part #

ELXZ630ELL101MJC5S

LXZ Series 100 uF 63 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2139
Product Specification Section
United Chemi-Con ELXZ630ELL101MJC5S - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 100µF
Rated Voltage: 63V
Operating Temp-Max: 105°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,496
USA:
6,496
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.22
USD
Quantity
Unit Price
1
$0.215
125
$0.21
300
$0.205
400
$0.21
1,250
$0.205
2,000
$0.194
4,000+
$0.194
Product Variant Information section