text.skipToContent text.skipToNavigation

Manufacturer Part #

LGU2E151MELY

GU Series 150 uF 250 V 105°C Ø20 x 25 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2301
Product Specification Section
Nichicon LGU2E151MELY - Technical Attributes
Attributes Table
Series: GU
Type: Can - Snap-In
Capacitance: 150µF
Tolerance (%): ±20%
Rated Voltage: 250V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 790mA
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  20mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
250
USA:
250
4,250
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$295.00
USD
Quantity
Unit Price
250
$1.18
500
$1.17
750
$1.16
1,250+
$1.14
Product Variant Information section