text.skipToContent text.skipToNavigation

Manufacturer Part #

NAZT471M35V12.5X14KLBF

NAZT Series 35 V 470 uF 12.5 x 14 mm ±20 % SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NAZT471M35V12.5X14KLBF - Technical Attributes
Attributes Table
Series: NAZT
Type: V-Chip
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 900mA
ESR (Equivalent Series Resistance): 66mΩ
Lead Spacing: 4.6mm
Operating Temp-Max: 105°C
Dimension: L  14mm x D  12.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$620.00
USD
Quantity
Unit Price
250
$0.635
500
$0.625
750
$0.62
1,250
$0.61
2,500+
$0.595
Product Variant Information section