text.skipToContent text.skipToNavigation

Manufacturer Part #

UCS2G220MHD

CS Series 22 uF 400 V 105°C Ø12.5 x 20mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Nichicon UCS2G220MHD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 22µF
Rated Voltage: 400V
Operating Temp-Max: 105°C
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,285
USA:
6,285
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.25
USD
Quantity
Unit Price
50
$0.425
150
$0.415
400
$0.405
1,000
$0.40
2,500+
$0.38
Product Variant Information section