text.skipToContent text.skipToNavigation

Manufacturer Part #

UCV1V681MNL1GS

UCV Series 25 V 680 uF 105°C Ø 10 x 10.5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Nichicon UCV1V681MNL1GS - Technical Attributes
Attributes Table
Series: UCV
Type: Can - SMT
Capacitance: 680µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 595mA
Impedance: 60mΩ
Operating Temp-Max: 105°C
Dimension: H  10.5mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$265.00
USD
Quantity
Unit Price
500
$0.53
1,000
$0.52
1,500
$0.515
2,500+
$0.505
Product Variant Information section