text.skipToContent text.skipToNavigation

Manufacturer Part #

UPW1C102MPD1TD

PW Series 1000 uF 16 V 105°C Ø10 x 20mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Nichicon UPW1C102MPD1TD - Technical Attributes
Attributes Table
Series: PW
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1.22A
Impedance: 52mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$82.00
USD
Quantity
Unit Price
500
$0.164
1,500
$0.161
2,500
$0.159
5,000
$0.157
10,000+
$0.154
Product Variant Information section