text.skipToContent text.skipToNavigation

Manufacturer Part #

URS2A331MHD

RS Series 330 uF 100 V 85°C Ø18 x 15mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon URS2A331MHD - Technical Attributes
Attributes Table
Series: RS
Type: Radial
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 760mA
Lead Spacing: 7.5mm
Operating Temp-Max: 85°C
Dimension: L  15mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
400
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$220.00
USD
Quantity
Unit Price
50
$0.57
200
$0.55
500
$0.54
1,250
$0.53
2,000+
$0.515
Product Variant Information section