Manufacturer Part #
URZ2G100MHD
RZ Series 10 uF 400 V 105°C Ø16x15 mm LS=7.5 mm Radial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2341 | ||||||||||
Product Specification Section
Nichicon URZ2G100MHD - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 10µF |
| Rated Voltage: | 400V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 15mm x D 16mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
700
USA:
700
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
50
$0.41
150
$0.40
400
$0.395
1,000
$0.385
2,500+
$0.37
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Through Hole