text.skipToContent text.skipToNavigation

Manufacturer Part #

UUD1C681MNL1GS

UD Series 680 uF 16 V 105°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code:
Product Specification Section
Nichicon UUD1C681MNL1GS - Technical Attributes
Attributes Table
Series: UD
Type: V-Chip
Capacitance: 680µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 670mA
Impedance: 90mΩ
Operating Temp-Max: 105°C
Dimension: L  10mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$440.00
USD
Quantity
Unit Price
500
$0.225
2,000
$0.22
7,500+
$0.215