text.skipToContent text.skipToNavigation

Manufacturer Part #

UVR1V101MED

VR Series 100 uF 35 V 85°C Ø6.3 x 11mm LS=2.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2220
Product Specification Section
Nichicon UVR1V101MED - Technical Attributes
Attributes Table
Series: VR
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 210mA
Lead Spacing: 2.5mm
Operating Temp-Max: 85°C
Dimension: L  11mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
12,719
USA:
12,719
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.00
USD
Quantity
Unit Price
400
$0.045
1,250
$0.0438
3,000
$0.0429
7,500
$0.0419
20,000+
$0.04
Product Variant Information section