text.skipToContent text.skipToNavigation

Manufacturer Part #

UVZ2C100MPD

VZ Series 10 uF 160V 105°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Nichicon UVZ2C100MPD - Technical Attributes
Attributes Table
Series: VZ
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 160V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 41mA
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dimension: L  11.5mm x D  8mm
Pricing Section
Global Stock:
3,000
USA:
3,000
800
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
400
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.04
USD
Quantity
Unit Price
400
$0.0901
1,000
$0.088
4,000
$0.085
6,000
$0.0841
15,000+
$0.0807
Product Variant Information section