text.skipToContent text.skipToNavigation

Manufacturer Part #

UVZ2W100MHD

VZ Series 10 uF 450 V 105°C Ø12.5 x 20mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Nichicon UVZ2W100MHD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 10µF
Rated Voltage: 450V
Operating Temp-Max: 105°C
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,700
USA:
2,700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.00
USD
Quantity
Unit Price
100
$0.27
400
$0.26
1,000
$0.255
4,000+
$0.245
Product Variant Information section