text.skipToContent text.skipToNavigation

Manufacturer Part #

UWD0J102MCL1GS

WD Series 1000 uF 6.3V 105°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UWD0J102MCL1GS - Technical Attributes
Attributes Table
Series: WD
Type: V-Chip
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Operating Temp Range: -55°C to +105°C
Ripple Current: 670mA
Impedance: 0.09Ω
Operating Temp-Max: 105°C
Dimension: L  10mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$240.00
USD
Quantity
Unit Price
500
$0.24
1,500
$0.235
2,000
$0.23
5,000+
$0.225
Product Variant Information section