text.skipToContent text.skipToNavigation

Manufacturer Part #

UWT1C100MCL1GB

WT Series 10 uF 16 V 105°C Ø4 x 5.4 mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code:
Product Specification Section
Nichicon UWT1C100MCL1GB - Technical Attributes
Attributes Table
Series: WT
Type: V-Chip
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 18mA
Operating Temp-Max: 105°C
Dimension: L  5.4mm x D  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$109.60
USD
Quantity
Unit Price
2,000
$0.0548
6,000
$0.0534
8,000
$0.053
20,000
$0.0519
30,000+
$0.0507