text.skipToContent text.skipToNavigation

Manufacturer Part #

VZT681M0JTR-0607S

VZT Series 6.3 V 680 uF 105°C 6.3 x 7.7 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Date Code:
Product Specification Section
Surge VZT681M0JTR-0607S - Technical Attributes
Attributes Table
Series: VZT
Type: Can - SMT
Capacitance: 680µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 600mA
Impedance: 0.16Ω
Operating Temp-Max: 105°C
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$922.00
USD
Quantity
Unit Price
1,000
$0.0979
3,000
$0.0951
4,000
$0.0944
10,000
$0.0922
15,000+
$0.09