Manufacturer Part #
WT1H477M12025BB
WT Series 50 V 470 uF Ø12.5x25 mm LS=5 mm 5k Hrs Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Samwha USA | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:7200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Samwha USA WT1H477M12025BB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samwha USA WT1H477M12025BB - Technical Attributes
Attributes Table
| Series: | WT |
| Type: | Radial |
| Capacitance: | 470µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 5000 Hrs @ 125°C |
| Operating Temp Range: | -40°C to +125°C |
| Ripple Current: | 1.65A |
| Impedance: | 0.1Ω |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 125°C |
| Dissipation Factor: | 0.1% |
| Dimension: | L 25mm x D 12.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$0.22
250
$0.215
750
$0.21
4,000+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
7200 per Bag
Mounting Method:
Through Hole