text.skipToContent text.skipToNavigation

Manufacturer Part #

100SXE18M

SXE Series 100 v 18 uf 125c 10x13mm LS=5mm Low ESR 1k hrs Oscon Aluminum Polymer

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry 100SXE18M - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 18µF
Rated Voltage: 100V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 30mΩ
Leakage Current: 90µA
Ripple Current: 940mA
Operating Temp Range: -55°C to +125°C
Dimension: 10 x 13 mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
200
Total
$1,540.00
USD
Quantity
Unit Price
200
$1.59
400
$1.57
800
$1.56
1,000+
$1.54
Product Variant Information section