text.skipToContent text.skipToNavigation

Manufacturer Part #

16SVPF560M

SVPF Series 16 V 560 uF 8 x 12 mm SMT 5 kHrs 105°C OS-CON Aluminum Polymer Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry 16SVPF560M - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 560µF
Rated Voltage: 16V
Tolerance (%): ±20%
Dimension: L  12mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$226.00
USD
Quantity
Unit Price
400
$0.565
800
$0.555
1,200
$0.55
1,600
$0.545
2,000+
$0.535
Product Variant Information section