Manufacturer Part #
16SVPF560M
SVPF Series 16 V 560 uF 8 x 12 mm SMT 5 kHrs 105°C OS-CON Aluminum Polymer Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry 16SVPF560M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry 16SVPF560M - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 560µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±20% |
| Dimension: | L 12mm x D 8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
400
$0.755
800
$0.745
1,200
$0.74
1,600
$0.735
2,000+
$0.72
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount