text.skipToContent text.skipToNavigation

Manufacturer Part #

25SEPF82M

SEPF Series 82 uF 25 V 5K Hrs 105°C LS=3.5mm Radial Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry 25SEPF82M - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 82µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 28mΩ
Leakage Current: 410µA
Ripple Current: 3A
Operating Temp Range: -55°C to +105°C
Dimension: L  7mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$87.00
USD
Quantity
Unit Price
200
$0.435
600
$0.425
2,000
$0.415
4,000+
$0.405