text.skipToContent text.skipToNavigation

Manufacturer Part #

35SVPK330M

SVPK Series 35 V 330 uF 1 kHrs 125°C SMT Hybrid Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry 35SVPK330M - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 330µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 18mΩ
Ripple Current: 69.5mA
Operating Temp Range: -55°C to +125°C
Dimension: L  12.7mm x D  10mm
Package Style:  RADIAL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,600
Factory Stock:Factory Stock:
-1
Factory Lead Time:
42 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$412.00
USD
Quantity
Unit Price
400
$1.03
800
$1.02
2,000+
$1.01