Manufacturer Part #
50SEK33M
SEK Series 50 V 33 uF LS=3.5 mm ±20 % Radial OS-CON Aluminum Polymer Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2515 | ||||||||||
Panasonic Industry 50SEK33M - Product Specification
Shipping Information:
ECCN:
PCN Information:
Subject: Not Recommended for New Designs: Various OS-CON Capacitors Series NoticeDescription:The Panasonic Industry part numbers are being marked as Not Recommended for New Designs (NRFND). We understand this may cause some inconvenience; however, if we have recommended alternatives, please refer to the attached documents or contact us directly.Effective Date: Immediatel
Description:After thorough consideration and evaluation, we regret to inform you that we will no longer be recommending the use of all THT Type and a few SMD Type of Conductive Polymer Aluminum Solid Capacitors (OS-CON) for new designs. Reason for Not Being RecommendedFollowing SMD market trend to improve efficiency and optimization of resourcesSchedule Effective date: ImmediatelyScheduled EOL: Oct 2026
Part Status:
Panasonic Industry 50SEK33M - Technical Attributes
| Type: | Metal Can Radial |
| Capacitance: | 33µF |
| Rated Voltage: | 50V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 35mΩ |
| Ripple Current: | 42.5mA |
| Operating Temp Range: | -55°C to +125°C |
| Lead Spacing: | 3.5mm |
| Dimension: | H 7mm x D 8mm |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole