text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-CX1D470R

CX Series 20 V 47 uF 105°C 2 kHrs SMT SP-CAP Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2446
Product Specification Section
Panasonic Industry EEF-CX1D470R - Technical Attributes
Attributes Table
Capacitance: 47µF
Rated Voltage: 20V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.04Ω
Leakage Current: 282µA
Ripple Current: 3200mA
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
40 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,257.50
USD
Quantity
Unit Price
3,500+
$0.645