text.skipToContent text.skipToNavigation

Manufacturer Part #

HBW220M1JTR-0608S

HBW Series 63 V 22 uF 125°c 6.3x7.7mm Low ESR 4k hrs SMD Aluminum Hybrid Polymer

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge HBW220M1JTR-0608S - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 22µF
Rated Voltage: 63V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 80mΩ
Leakage Current: 13.9A
Ripple Current: 900mA
Operating Temp Range: -55°C to +125°C
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$2,190.00
USD
Quantity
Unit Price
10,000+
$0.219
Product Variant Information section