text.skipToContent text.skipToNavigation

Manufacturer Part #

HHXF350ARA151MHA0G

HXF Series 35 v 150 uf 135c 8x10mm Low ESR 4k hrs SMD Hybrid Aluminum Polymer

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
United Chemi-Con HHXF350ARA151MHA0G - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 150µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 10mΩ
Leakage Current: 3.9A
Operating Temp Range: -55°C to +135°C
Dimension: L  10mm x W  8.3mm x H  8.3mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$155.00
USD
Quantity
Unit Price
500
$0.31
1,000
$0.305
2,000
$0.30
7,500+
$0.29
Product Variant Information section