Manufacturer Part #
PCX1D271MCL1GS
CX Series 20 V 270 uF 10 x 12.7 mm SMT Polymer Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2309 | ||||||||||
Product Specification Section
Nichicon PCX1D271MCL1GS - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 270µF |
| Rated Voltage: | 20V |
| Tolerance (%): | ±20% |
| Dimension: | L 12.7mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
400
$1.43
800
$1.42
1,200+
$1.41
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount