Manufacturer Part #
RHA0J561MCN1GS
HA Series 560 uF 6.3 V 20% Surface Mount Polymer Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:900 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon RHA0J561MCN1GS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon RHA0J561MCN1GS - Technical Attributes
Attributes Table
| Dimension: | L 7.7mm x D 8mm |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
900
$0.295
1,800
$0.29
4,500+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel