text.skipToContent text.skipToNavigation

Manufacturer Part #

RSS1C101MCN1GS

Aluminum Organic Polymer Capacitors 100UF 16V 20%

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Nichicon RSS1C101MCN1GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 100µF
Rated Voltage: 16V
Tolerance (%): ±20%
Dimension: L  5.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
8000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,560.00
USD
Quantity
Unit Price
1,000
$0.335
2,000
$0.33
3,000
$0.325
5,000+
$0.32
Product Variant Information section