text.skipToContent text.skipToNavigation

Manufacturer Part #

02013A3R3BAT2A

0201 3.3 pF 25 V ±0.1 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 02013A3R3BAT2A - Technical Attributes
Attributes Table
Capacitance: 3.3pF
Dielectric: C0G/NP0
Rated Voltage: 25V
Tolerance (pF): ±0.1pF
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,287.00
USD
Quantity
Unit Price
15,000+
$0.0858
Product Variant Information section