text.skipToContent text.skipToNavigation

Manufacturer Part #

04025C392JAT2A

0402 3.9 nF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 04025C392JAT2A - Technical Attributes
Attributes Table
Capacitance: 0.0039µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±5%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$124.00
USD
Quantity
Unit Price
10,000
$0.0124
30,000
$0.0121
50,000
$0.012
150,000
$0.0118
250,000+
$0.0115
Product Variant Information section