text.skipToContent text.skipToNavigation

Manufacturer Part #

06031C222MAT2A

0603 2.2 nF 100 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 06031C222MAT2A - Technical Attributes
Attributes Table
Capacitance: 2.2nF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±20%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$109.20
USD
Quantity
Unit Price
4,000
$0.0273
8,000
$0.0268
12,000
$0.0265
16,000
$0.0264
20,000
$0.0258
40,000
$0.0263
60,000+
$0.0258
Product Variant Information section