text.skipToContent text.skipToNavigation

Manufacturer Part #

0603B472K101CT

0603 4.7 nF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation 0603B472K101CT - Technical Attributes
Attributes Table
Capacitance: 4.7nF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$24.00
USD
Quantity
Unit Price
12,000
$0.002
40,000
$0.0019
100,000
$0.0019
200,000
$0.0018
500,000+
$0.0018
Product Variant Information section