text.skipToContent text.skipToNavigation

Manufacturer Part #

12065A511JAT2A

1206 510 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 12065A511JAT2A - Technical Attributes
Attributes Table
Capacitance: 510pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$282.00
USD
Quantity
Unit Price
4,000
$0.0705
8,000
$0.0693
12,000
$0.0686
16,000
$0.0681
20,000+
$0.0666
Product Variant Information section