text.skipToContent text.skipToNavigation

Manufacturer Part #

12105C106K4Z2A

Multilayer Ceramic Capacitors 1210 50v x7r 106 10% tol autograde soft term

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2437
Product Specification Section
KYOCERA AVX 12105C106K4Z2A - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Dimension: T  2.79mm x W  2.5mm x L  3.3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
82,000
USA:
82,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$300.00
USD
Quantity
Unit Price
1,000
$0.30
2,000
$0.295
3,000
$0.29
5,000+
$0.285