text.skipToContent text.skipToNavigation

Manufacturer Part #

A470J15C0GH5TAA

A Series Ø2.6 x 3.8 mm 47 pF 1000 V ±5% C0G Axial Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay A470J15C0GH5TAA - Technical Attributes
Attributes Table
Capacitance: 47pF
Dielectric: C0G
Rated Voltage: 100V
Tolerance (%): ±5%
Dimension: H  3.8mm x D  2.6mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
14000
Multiple Of:
7000
Total
$942.20
USD
Quantity
Unit Price
7,000
$0.0685
14,000
$0.0673
21,000+
$0.0661
Product Variant Information section