Manufacturer Part #
AR155A101K4R
AR Series 3.81 x 3.81 mm 100 pF 50 V ±10 % Tolerance Radial Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX AR155A101K4R - Technical Attributes
Attributes Table
| Capacitance: | 100pF |
| Dielectric: | C0G/NP0 |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Dimension: | H 3.81mm x T 2.54mm x W 3.81mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1,000
$0.142
2,000
$0.14
4,000
$0.138
15,000+
$0.134
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole