Manufacturer Part #
CC0805BRNPO9BN6R8
0805 6.8 pF 50 V ±0.1 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Std. Mfr. Pkg Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO CC0805BRNPO9BN6R8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO CC0805BRNPO9BN6R8 - Technical Attributes
Attributes Table
| Capacitance: | 6.8pF |
| Dielectric: | NP0 |
| Rated Voltage: | 50V |
| Tolerance (pF): | ±0.1pF |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
4,000
$0.0137
8,000
$0.0134
16,000
$0.0132
60,000+
$0.0128
Product Variant Information section
Available Packaging
Package Qty:
4000 per Std. Mfr. Pkg
Mounting Method:
Surface Mount