text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA5C4C0G2J151J060AA

Multilayer Ceramic Capacitors 1206 630v C0G 151 5% Automotive

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
TDK CGA5C4C0G2J151J060AA - Technical Attributes
Attributes Table
Capacitance: 150pF
Dielectric: C0G
Rated Voltage: 630V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$175.60
USD
Quantity
Unit Price
4,000
$0.0439
8,000
$0.0432
12,000
$0.0428
20,000
$0.0422
40,000+
$0.0411
Product Variant Information section