Manufacturer Part #
CGA6P1C0G3A223J250AC
MLCC, 1210, C0G, 1000V, 0.022uF, 5%, AUTO T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2503 | ||||||||||
Product Specification Section
TDK CGA6P1C0G3A223J250AC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK CGA6P1C0G3A223J250AC - Technical Attributes
Attributes Table
| Capacitance: | 22nF |
| Dielectric: | C0G |
| Rated Voltage: | 1000V |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 1210 (3225 Metric) |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.65
2,000+
$0.635
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount