text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21B473KCCWPNC

CL Series 0805 100 V 47 nF ±10% X7R dielectric Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code: 2507
Product Specification Section
Samsung Electro-Mechanics CL21B473KCCWPNC - Technical Attributes
Attributes Table
Capacitance: 0.047µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Dimension: T  0.95mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,160,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$117.60
USD
Quantity
Unit Price
4,000
$0.0294
8,000
$0.0289
16,000
$0.0284
20,000
$0.0283
60,000+
$0.0274