text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21B474KAFNNNG

CL21 Series 0.47 uF 25V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Samsung Electro-Mechanics CL21B474KAFNNNG - Technical Attributes
Attributes Table
Capacitance: 470nF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
300,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.90
USD
Quantity
Unit Price
3,000
$0.0063
12,000
$0.0061
45,000
$0.0059
75,000
$0.0058
150,000+
$0.0055
Product Variant Information section