text.skipToContent text.skipToNavigation

Manufacturer Part #

CL31C221JBCNNNC

CL31 Series 220 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Samsung Electro-Mechanics CL31C221JBCNNNC - Technical Attributes
Attributes Table
Capacitance: 220pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
Germany:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$61.20
USD
Quantity
Unit Price
4,000
$0.0153
12,000
$0.015
20,000
$0.0148
60,000
$0.0145
100,000+
$0.0142
Product Variant Information section